Phoenix Contact Male Crimp Crimp Contact, Contact Size 3.6mm, Wire Size 1 → 2.5 mm²
- RS Stock No.:
- 557-804
- Mfr. Part No.:
- 1607057
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 20 units)*
MYR228.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR228.18 | MYR11.409 |
| 5 + | MYR221.88 | MYR11.094 |
*price indicative
- RS Stock No.:
- 557-804
- Mfr. Part No.:
- 1607057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 3.6mm | |
| Wire Size | 1 → 2.5 mm² | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 3.6mm | ||
Wire Size 1 → 2.5 mm² | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is a remarkable solution designed for optimal connectivity in a range of applications. Crafted with precision, it features a pin connection for robust performance and has been engineered to ensure a reliable crimp connection. With a contact diameter of 3.6 mm, this product supports a crimp range accommodating conductor cross sections from 1 mm² to 2.5 mm². The high quality materials used in its construction include nickel plating and gold coating, which enhance conductivity and reduce the risk of corrosion.
Vibration and temperature resistant assembly ensures long lasting reliability
High tensile strength enhances the durability of connections
Low contact resistance optimises electrical performance
Designed for efficient crimping with a user friendly interface
Suitable for various applications in industrial automation and control systems
Environmentally compliant adhering to EU RoHS regulations
High tensile strength enhances the durability of connections
Low contact resistance optimises electrical performance
Designed for efficient crimping with a user friendly interface
Suitable for various applications in industrial automation and control systems
Environmentally compliant adhering to EU RoHS regulations
Related links
- Phoenix Contact Socket Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.75 → 1.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1 → 2.5 mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size ≥1 → 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1 → 2.5 mm²

