Phoenix Contact Male Crimp Crimp Contact, Contact Size 3.6mm, Wire Size 0.75 → 1.5 mm²

Subtotal (1 pack of 20 units)*

MYR239.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR239.91MYR11.996

*price indicative

RS Stock No.:
556-608
Mfr. Part No.:
1605743
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Contact Size

3.6mm

Wire Size

0.75 → 1.5 mm²

Termination Method

Crimp

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is an essential component designed for robust and reliable connections in various applications. Constructed with precision, this product features a single, turned contact that ensures optimal functionality. With a contact diameter of 3.6 mm and a versatile crimp range, it accommodates a range of conductor cross sections effectively. Built for durability, this crimp contact meets stringent compliance standards, making it an ideal choice for environmentally conscious projects. The combination of a nickel plated surface with gold coating increases corrosion resistance and prolongs the lifespan of the connection, ensuring consistent performance over time.

Crafted for vibration and temperature resistance
Provides a secure and high tensile connection
Features low contact resistance for enhanced performance
Made from durable materials to ensure longevity
Offers ease of production monitoring
Supports environmentally friendly compliance standards
Designed to facilitate straightforward integration into various applications

Related links