Phoenix Contact Male Crimp Crimp Contact, Contact Size 2mm, Wire Size 4 mm²
- RS Stock No.:
- 492-887
- Mfr. Part No.:
- 1605741
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR394.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR394.35 | MYR7.887 |
*price indicative
- RS Stock No.:
- 492-887
- Mfr. Part No.:
- 1605741
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Contact Size | 2mm | |
| Wire Size | 4 mm² | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Contact Size 2mm | ||
Wire Size 4 mm² | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact exemplifies precision engineering and reliability in connection technology. Designed for robust performance, it supports a crimp range suitable for various applications, ensuring a stable electrical connection. With a compact design and nickel plated surface, this product not only enhances conductivity but also resists corrosion, making it ideal for use in demanding environments.
Offers vibration and temperature resistance for reliable operation in varied conditions
Ensures low contact resistance to improve overall system efficiency
Accommodates multiple crimp sizes for versatile applications
Complies with EU RoHS requirements supporting environmental safety
Showcases easy monitoring features to streamline production processes
Simplifies assembly tasks with a user friendly crimping method
Ensures low contact resistance to improve overall system efficiency
Accommodates multiple crimp sizes for versatile applications
Complies with EU RoHS requirements supporting environmental safety
Showcases easy monitoring features to streamline production processes
Simplifies assembly tasks with a user friendly crimping method
Related links
- Phoenix Contact Crimp Crimp Contact Wire Size 4 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 4 mm
- Phoenix Contact Male Crimp Crimp Contact Wire Size 17 → 18 awg
- Phoenix Contact Male Crimp Crimp Contact Wire Size 17 → 24 awg
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1 → 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 1.5 → 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5 → 4 mm²

