Phoenix Contact Crimp Crimp Contact, Contact Size 2mm, Wire Size 4 mm²
- RS Stock No.:
- 518-868
- Mfr. Part No.:
- 1084912
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
MYR1,951.61
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,951.61 | MYR3.903 |
*price indicative
- RS Stock No.:
- 518-868
- Mfr. Part No.:
- 1084912
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Size | 2mm | |
| Wire Size | 4 mm² | |
| Termination Method | Crimp | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Size 2mm | ||
Wire Size 4 mm² | ||
Termination Method Crimp | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to offer a reliable connection solution for various applications. Crafted with precision, it features a pin connection type and is constructed from high quality materials ensuring durability and consistent performance. With a contact diameter of 2 mm and a crimp range capable of accommodating conductor cross sections, this product meets the stringent demands of modern electrical systems. Ideal for both industrial and commercial use, it simplifies assembly processes while providing robust functionality. The nickel plated contact surface, complemented by gold coating, guarantees low contact resistance and enhanced longevity.
Designed for vibration and temperature resistant assembly
Ensures high tensile strength connections
Minimises contact resistance for improved efficiency
Supports easy and efficient production monitoring
Offers made to order solutions tailored to specific needs
Ensures high tensile strength connections
Minimises contact resistance for improved efficiency
Supports easy and efficient production monitoring
Offers made to order solutions tailored to specific needs
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5 → 4 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5 → 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.75 → 1 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 1.5 → 4 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 17 → 18 awg
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact PIN Crimp Crimp Contact Wire Size 0.25 → 2.5 mm²

