Parker Stainless Steel N Standard Hydraulic, 5000 psi
- RS Stock No.:
- 825-013
- Mfr. Part No.:
- CVH103PV
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,090.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,090.86 |
*price indicative
- RS Stock No.:
- 825-013
- Mfr. Part No.:
- CVH103PV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic | |
| Sub Type | Standard | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 5000 psi | |
| Inlet Thread Standard | N | |
| Outlet Thread Standard | No | |
| Minimum Operating Temperature | -26°C | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | ISO 4406 18/16/13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic | ||
Sub Type Standard | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 5000 psi | ||
Inlet Thread Standard N | ||
Outlet Thread Standard No | ||
Minimum Operating Temperature -26°C | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals ISO 4406 18/16/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker check valve engineered for robust performance, designed to effectively Block flow in one direction while allowing free flow in the opposite direction, ensuring reliable operation in hydraulic systems.
Maximum flow rate of 16 gal/min and 60 L/min enhances system efficiency
Operates at cracking pressure of 5 psi and 0.3 bar for reliable performance
Capable of handling pressures up to 5000 psi and 350 bar, ensuring durability
Constructed from hardened steel for enhanced reliability in demanding applications
Related links
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 6000 psi
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Stainless Steel N Valve Hydraulic, 6000 psi
- Parker Stainless Steel Single Hydraulic 12, 5000 psi
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker Stainless Steel Hydraulic Quick Connect Coupling Male G 1/4 in, 35 Mpa
