Parker Stainless Steel N Standard Hydraulic, 5000 psi
- RS Stock No.:
- 823-280
- Mfr. Part No.:
- CVH201P
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR2,587.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,587.29 |
*price indicative
- RS Stock No.:
- 823-280
- Mfr. Part No.:
- CVH201P
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Standard | |
| Product Type | Hydraulic | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 5000 psi | |
| Inlet Thread Standard | N | |
| Outlet Thread Standard | No | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 4406 18/16/13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Standard | ||
Product Type Hydraulic | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 5000 psi | ||
Inlet Thread Standard N | ||
Outlet Thread Standard No | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 4406 18/16/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker standard check valve effectively prevents backflow, ensuring reliable one-directional fluid control in hydraulic systems. Its robust construction caters to demanding applications while maintaining high flow rates.
Capable of flows up to 303 L/min (80 gpm) and pressures as high as 420 bar (6,000 psi)
Features a straightforward design that blocks flow in one direction while allowing free flow in the opposite
Constructed from hardened steel for durability and operational reliability
Offers a cracking pressure of 5 psi (0.3 bar) for effective performance
Related links
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 6000 psi
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Stainless Steel N Valve Hydraulic, 6000 psi
- Parker Stainless Steel Single Hydraulic 12, 5000 psi
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker Stainless Steel Hydraulic Quick Connect Coupling Male G 1/4 in, 35 Mpa
