Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi

N

Subtotal (1 unit)*

MYR1,362.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,362.44

*price indicative

RS Stock No.:
824-160
Mfr. Part No.:
CPH104P
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Pilot Check Valve

Product Type

Hydraulic

Body Material

Stainless Steel

Maximum Operating Pressure

5000 psi

Inlet Thread Standard

N

Outlet Thread Standard

No

Minimum Operating Temperature

-37°C

Maximum Operating Temperature

93°C

Standards/Approvals

ISO 4406 18/16/13

RoHS Status: Exempt

COO (Country of Origin):
MX
The Parker check valve assembly designed for single pilot operation, efficiently managing flow with a pilot to open mechanism for hydraulic systems. Its robust construction ensures reliability in demanding applications.

Allows flow rates up to 150 lpm (40 gpm) with maximum pressures of 420 bar (6,000 psi)

Enables return flow via an external pilot supply, shifting the internal poppet open

Features a cracking pressure of 20 psi (1.4 bar) for precise operation

Constructed from steel with hardened components for durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy