Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- RS Stock No.:
- 824-647
- Mfr. Part No.:
- C800S
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR578.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR578.60 |
*price indicative
- RS Stock No.:
- 824-647
- Mfr. Part No.:
- C800S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic | |
| Sub Type | Check Valve | |
| Outlet Connection Type | Female NPT | |
| Inlet Connection Type | Female NPT | |
| Body Material | Stainless Steel | |
| Inlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 5000 psi | |
| Outlet Port Size | 1/2 in | |
| Inlet Thread Standard | NPTF | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | NPTF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic | ||
Sub Type Check Valve | ||
Outlet Connection Type Female NPT | ||
Inlet Connection Type Female NPT | ||
Body Material Stainless Steel | ||
Inlet Port Size 1/2 in | ||
Maximum Operating Pressure 5000 psi | ||
Outlet Port Size 1/2 in | ||
Inlet Thread Standard NPTF | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard NPTF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker hydraulic check valve offers superior construction and versatility for one-way flow control, ensuring efficient performance in various hydraulic and pneumatic applications across mobile and industrial markets.
Maximum operating pressure of 5000 psi for demanding applications
Temperature range supports operations from -40 °F to 250 °F
Mechanical actuation ensures reliable performance
Compact in-line mounting type optimises space utilisation
Constructed with Durable steel for enhanced longevity
Effective in controlling flow direction with minimal resistance
Related links
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel Single Hydraulic 12, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Valve Hydraulic, 6000 psi
- Parker Threaded Mounting Hydraulic Flow Control Valve 5000 psi 2 Port, 57L/min
