Parker Steel Female NPT Female NPT Ball, 1/2-14 NPT 500 bar, Ball Valve
- RS Stock No.:
- 836-875
- Mfr. Part No.:
- KH1/2NPTCFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR366.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR366.94 |
*price indicative
- RS Stock No.:
- 836-875
- Mfr. Part No.:
- KH1/2NPTCFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Female NPT | |
| Inlet Connection Type | Female NPT | |
| Inlet Port Size | 1/2-14 NPT | |
| Outlet Port Size | 1/2-14 NPT | |
| Body Material | Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH1 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Outlet Connection Type Female NPT | ||
Inlet Connection Type Female NPT | ||
Inlet Port Size 1/2-14 NPT | ||
Outlet Port Size 1/2-14 NPT | ||
Body Material Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH1 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to interrupt or facilitate the flow of mediums, ensuring operational efficiency and safety across diverse systems.
Excellent sealing and easy operation enhance the safety of the hydraulic system
Consistent quality guarantees reliable operation of the entire hydraulic unit
Available in steel and stainless steel, offering a wide range of seal materials
Highly corrosion-resistant surface extends the products life cycle
Related links
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Phosphate Steel Hydraulic Ball Valve, KH1/4CFX G
- Parker Phosphate Steel Hydraulic Ball Valve, KH1/2CFX G
