Parker Steel Female BSPP Female BSPP Ball, G 1 500 bar, Ball Valve
- RS Stock No.:
- 836-872
- Mfr. Part No.:
- KH3/2-1CFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,645.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,645.20 |
*price indicative
- RS Stock No.:
- 836-872
- Mfr. Part No.:
- KH3/2-1CFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Outlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Female BSPP | |
| Inlet Port Size | G 1 | |
| Outlet Port Size | G 1 | |
| Body Material | Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Handle Material | Steel | |
| Standards/Approvals | DIN ISO 8434 | |
| Maximum Operating Pressure | 500 bar | |
| Series | KH3 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Outlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Connection Type Female BSPP | ||
Inlet Port Size G 1 | ||
Outlet Port Size G 1 | ||
Body Material Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Handle Material Steel | ||
Standards/Approvals DIN ISO 8434 | ||
Maximum Operating Pressure 500 bar | ||
Series KH3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker ball valve is a Durable solution designed to interrupt or facilitate medium flow efficiently. With options for enhanced security, it contributes significantly to system safety across various applications.
Excellent sealing and easy operation enhance hydraulic system safety
Certified by Germanischer Lloyd and Lloyds Register of Shipping ensures consistent quality
Available in steel and stainless steel, offering a broad range of seal materials
Environmentally friendly production with Cr(VI)-free surfaces provides high corrosion protection
Related links
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Sferaco Brass Female BSP Female BSP Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
