Parker Stainless Steel Female BSPP Female BSPP Ball, G 3/4 500 bar, Ball Valve
- RS Stock No.:
- 836-181
- Mfr. Part No.:
- KH3/471X
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR2,570.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,570.53 |
*price indicative
- RS Stock No.:
- 836-181
- Mfr. Part No.:
- KH3/471X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Outlet Connection Type | Female BSPP | |
| Inlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Inlet Port Size | G 3/4 | |
| Outlet Port Size | G 3/4 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Maximum Operating Pressure | 500 bar | |
| Series | KH3 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Outlet Connection Type Female BSPP | ||
Inlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Inlet Port Size G 3/4 | ||
Outlet Port Size G 3/4 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Maximum Operating Pressure 500 bar | ||
Series KH3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker two-way ball valve facilitates the control of medium flow within hydraulic systems. With robust engineering, it offers reliability and safety, essential for various industrial applications.
Excellent sealing capabilities ensure system reliability
Available in stainless steel, providing superior durability
Wide variety of seals, including NBR and POM, to meet diverse requirements
High corrosion protection extends the product's life-cycle
Related links
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
