Parker Stainless Steel Female BSPP Female BSPP Ball, G 1-1/4 500 bar, Ball Valve
- RS Stock No.:
- 836-832
- Mfr. Part No.:
- KH11/471X
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,193.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,193.52 |
*price indicative
- RS Stock No.:
- 836-832
- Mfr. Part No.:
- KH11/471X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Female BSPP | |
| Outlet Connection Type | Female BSPP | |
| Valve Type | Ball | |
| Inlet Port Size | G 1-1/4 | |
| Outlet Port Size | G 1-1/4 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Maximum Operating Pressure | 500 bar | |
| Series | KH1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Ball Valve | ||
Inlet Connection Type Female BSPP | ||
Outlet Connection Type Female BSPP | ||
Valve Type Ball | ||
Inlet Port Size G 1-1/4 | ||
Outlet Port Size G 1-1/4 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Maximum Operating Pressure 500 bar | ||
Series KH1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 2/2-way ball valve designed to control the medium flow effectively. Available globally, it features the option for a locking device, enhancing system safety and preventing unauthorised manipulation.
Excellent sealing and easy operation enhance hydraulic safety
Consistent quality guarantees the reliability of the hydraulic unit
Variety of materials, including steel and stainless steel, meet diverse customer requirements
High corrosion protection prolongs product life-cycle
Related links
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Coupling
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Sferaco Brass Female BSP Female BSP Ball Valve
