Parker Steel Female BSPP Female BSPP Ball, G 3/4 500 bar, Ball Valve

N

Subtotal (1 unit)*

MYR1,226.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,226.71

*price indicative

RS Stock No.:
836-179
Mfr. Part No.:
KH3/2-3/4CFX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Inlet Connection Type

Female BSPP

Outlet Connection Type

Female BSPP

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

G 3/4

Outlet Port Size

G 3/4

Body Material

Steel

Inlet Thread Standard

G

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

-30°C

Outlet Thread Standard

G

Maximum Operating Temperature

100°C

Handle Material

Steel

Standards/Approvals

DIN ISO 8434

Series

KH3

Maximum Operating Pressure

500 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker 3/3-way ball valves effectively manage the medium flow, offering reliable interruption or facilitation. designed for global availability, these valves enhance system safety with optional locking features.

Excellent sealing and easy operation enhance hydraulic system safety

Officially approved and certified for consistent quality

Available in steel and stainless steel with a variety of seal options

Environment-friendly, Cr(VI)-free surfaces ensure high corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy