Parker Steel Female BSPP Female BSPP Ball, G 1-1/4 500 bar, Ball Valve
- RS Stock No.:
- 836-877
- Mfr. Part No.:
- KH3/2-11/4DN25CFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,442.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,442.03 |
*price indicative
- RS Stock No.:
- 836-877
- Mfr. Part No.:
- KH3/2-11/4DN25CFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Valve Type | Ball | |
| Inlet Connection Type | Female BSPP | |
| Outlet Connection Type | Female BSPP | |
| Product Type | Ball Valve | |
| Inlet Port Size | G 1-1/4 | |
| Outlet Port Size | G 1-1/4 | |
| Body Material | Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Outlet Thread Standard | G | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH3 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Valve Type Ball | ||
Inlet Connection Type Female BSPP | ||
Outlet Connection Type Female BSPP | ||
Product Type Ball Valve | ||
Inlet Port Size G 1-1/4 | ||
Outlet Port Size G 1-1/4 | ||
Body Material Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -30°C | ||
Outlet Thread Standard G | ||
Handle Material Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH3 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker 3/3-way ball valve designed to effectively manage medium flow, ensuring the overall safety and reliability of hydraulic systems across various applications.
Excellent sealing and straightforward operation enhance system safety
Certified by Germanischer Lloyd, Lloyds Register, and DNV for consistent quality
Available in steel and stainless steel with diverse Seals to meet specifications
Produced with environmentally friendly surfaces offering high corrosion protection
Related links
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Ball 500 bar, Ball Valve
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
- Parker Phosphate Steel Hydraulic Ball Valve, KH3/8CFX G
- Parker Stainless Steel Female NPT Female NPT Ball Ball Valve
- Sferaco Brass Female BSP Female BSP Ball Valve
