Parker Stainless Steel Female NPT Female NPT Ball, 1/2-14 NPT 500 bar, Ball Valve
- RS Stock No.:
- 836-185
- Mfr. Part No.:
- KH1/2NPT71X
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,959.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,959.00 |
*price indicative
- RS Stock No.:
- 836-185
- Mfr. Part No.:
- KH1/2NPT71X
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Inlet Connection Type | Female NPT | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Female NPT | |
| Valve Type | Ball | |
| Inlet Port Size | 1/2-14 NPT | |
| Outlet Port Size | 1/2-14 NPT | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | NPT | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | NPT | |
| Minimum Operating Temperature | -30°C | |
| Outlet Port Gender | Female | |
| Handle Material | Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN ISO 8434 | |
| Series | KH1 | |
| Maximum Operating Pressure | 500 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Inlet Connection Type Female NPT | ||
Product Type Ball Valve | ||
Outlet Connection Type Female NPT | ||
Valve Type Ball | ||
Inlet Port Size 1/2-14 NPT | ||
Outlet Port Size 1/2-14 NPT | ||
Body Material Stainless Steel | ||
Inlet Thread Standard NPT | ||
Inlet Port Gender Female | ||
Outlet Thread Standard NPT | ||
Minimum Operating Temperature -30°C | ||
Outlet Port Gender Female | ||
Handle Material Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN ISO 8434 | ||
Series KH1 | ||
Maximum Operating Pressure 500 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker ball valve designed to regulate medium flow efficiently, providing enhanced safety and control within industrial settings.
Excellent sealing ensures the safety of the entire hydraulic system
Available in both steel and stainless steel, catering to diverse customer requirements
High corrosion protection extends the product's lifecycle significantly
Manual operation allows for straightforward usability in various settings
Related links
- Parker Steel Female NPT Female NPT Ball Ball Valve
- Parker Stainless Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Festo Stainless Steel NPT NPT Ball Ball Valve
- Parker Stainless Steel Ball 500 bar, Ball Valve
- Festo Stainless Steel Flange Welded Ball Ball Valve
- Parker Steel Female BSPP Female BSPP Ball Ball Valve
- Parker Steel Female BSP Female BSP Ball Ball Valve
