Parker Stainless Steel Single Hydraulic 12, 5000 psi
- RS Stock No.:
- 823-273
- Mfr. Part No.:
- CPH124P
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR2,473.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,473.52 |
*price indicative
- RS Stock No.:
- 823-273
- Mfr. Part No.:
- CPH124P
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Single | |
| Product Type | Hydraulic | |
| Inlet Port Size | 12 | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 5000 psi | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ISO 4406 18/16/13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Single | ||
Product Type Hydraulic | ||
Inlet Port Size 12 | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 5000 psi | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ISO 4406 18/16/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker valve offers single pilot-operated functionality designed to allow flow control by enabling return flow through an external pilot supply, facilitating efficient hydraulic management.
Maximum flow rate of 150 lpm (40 gpm) with pressures up to 420 bar (6,000 psi)
Cracking pressure set at 25 PSI (1.7 BAR) for reliable operation
Constructed from steel with hardened components for durability
Compatible with mineral-based and synthetic hydraulic fluids
Related links
- Parker Stainless Steel Single Dual-Inline Mounting RK3 189L/min, 0.35 bar Cracking Pressure
- Parker Stainless Steel Single Dual-Inline Mounting RB2 114L/min, 0.35 bar Cracking Pressure
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker Stainless Steel Single Dual-Inline Mounting 9C1200S 45L/min, 0.34 bar Cracking Pressure
- Parker Stainless Steel Single Dual-Inline Mounting 9C1600S 60L/min, 0.34 bar Cracking Pressure
