TE Connectivity 1 Output 50 VA Transformer, 24, UL

Subtotal (1 pack of 10 units)*

MYR1,649.30

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR1,649.30MYR164.93

*price indicative

RS Stock No.:
787-682
Mfr. Part No.:
9-1611461-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Primary Voltage

575

Product Type

Transformer

Secondary Voltage

24

Number of Outputs

1

Power

50VA

Maximum Operating Temperature

40°C

Depth

2.248mm

Minimum Operating Frequency

50Hz

Width

2.62mm

Series

9-1611461

Length

3.563mm

Maximum Operating Frequency

60Hz

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity premium transformer is designed to ensure optimal performance across various applications, delivering reliable power management solutions effectively and efficiently.

Compliant with the EU RoHS Directive, ensuring minimal hazardous material usage

Part of the EU ELV Directive, promoting environmental sustainability

Adheres to China RoHS 2 standards, meeting local regulatory requirements

Solder process capability is noted as not applicable for versatility in different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy