Tente Fixed Castor, 500 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-526
- Mfr. Part No.:
- 00605900
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
MYR61.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR61.62 |
*price indicative
- RS Stock No.:
- 905-526
- Mfr. Part No.:
- 00605900
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Overall Height | 161mm | |
| Frame Material | Steel | |
| Wheel Width | 40mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 500kg | ||
Brakes No | ||
Overall Height 161mm | ||
Frame Material Steel | ||
Wheel Width 40mm | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- CN
The Tente Fixed Castor designed for Durable transport solutions. Featuring an innovative assembly, this product is built to withstand heavy loads while ensuring smooth mobility across various surfaces.
Constructed from heavy steel sheet for enhanced durability
Soft tread hardness ensures reduced movement noise
Load capacity of 250 kg at 4 km/h and 500 kg static
Medium rectangular fitting type with dimensions optimised for stability
Temperature range from -20 °C to 80 °C for versatile use
Related links
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Polyurethane
- Tente Swivel Castor Braked 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
