Tente Swivel Castor, 500 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-525
- Mfr. Part No.:
- 00605899
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
MYR64.57
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.57 |
*price indicative
- RS Stock No.:
- 905-525
- Mfr. Part No.:
- 00605899
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 500kg | |
| Brakes | No | |
| Overall Height | 160mm | |
| Frame Material | Steel | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 500kg | ||
Brakes No | ||
Overall Height 160mm | ||
Frame Material Steel | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- CN
The Tente Swivel Castor provides optimal movement solutions for a variety of transportation needs, ensuring durability and reliability in demanding environments. Its heavy-duty design is tailored for efficient mobility and robust performance.
Constructed from steel sheet for heavy-duty durability
Broad fork shape for enhanced stability
Equipped with roller bearing for smooth movement
Offers a load capacity of 250 kg at 4 km/h
Temperature range from -20 °C to 80 °C ensures versatility
Related links
- Tente Swivel Castor Braked 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Tread-Black Elastic Tyre
