Tente Swivel Castor Braked, 500 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-524
- Mfr. Part No.:
- 00605989
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
MYR66.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR66.70 |
*price indicative
- RS Stock No.:
- 905-524
- Mfr. Part No.:
- 00605989
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor | |
| Load Capacity | 500kg | |
| Brakes | Yes | |
| Frame Material | Steel | |
| Overall Height | 161mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor | ||
Load Capacity 500kg | ||
Brakes Yes | ||
Frame Material Steel | ||
Overall Height 161mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- CN
The Tente Swivel Castor with total lock is designed for heavy-duty transport solutions, providing stability and ease of use across various applications, making it an essential element in robust equipment setups.
Constructed with a heavy steel sheet housing for enhanced durability
Broad fork shape and dual ball race swivel bearing for smooth manoeuvrability
Offers a load capacity of 250 kg at 4 km/h and a static load capacity of 500 kg
Equipped with a vulcanized elastic tire tread
Related links
- Tente Swivel Castor 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Elastic Tyre
- Guitel Hervieu Swivel Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Polyurethane
- Tente Swivel Castor Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Tread-Black Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
