Tente Swivel Castor Braked, 600 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-527
- Mfr. Part No.:
- 00603576
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
MYR112.23
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR112.23 |
*price indicative
- RS Stock No.:
- 905-527
- Mfr. Part No.:
- 00603576
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 160mm | |
| Load Capacity | 600kg | |
| Brakes | Yes | |
| Frame Material | Steel | |
| Overall Height | 200mm | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 160mm | ||
Load Capacity 600kg | ||
Brakes Yes | ||
Frame Material Steel | ||
Overall Height 200mm | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- CN
The Tente Swivel Castor with a total lock offers superior mobility for transporting heavy loads. Its robust build and thoughtful design make it Ideal for various applications in industrial settings.
Constructed from heavy steel sheet, ensuring durability and robustness
Blue passivated finish provides corrosion resistance and aesthetic appeal
Swivel radius of 164.5 mm for enhanced manoeuvrability
Soft tread MADE from a mix of elastic materials ensures smooth, non-marking movement
Load capacity up to 600 kg when stationary, making it suitable for heavy-duty usage
Related links
- Tente Swivel Castor Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Braked 125 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
