Tente Swivel Castor, 600 kg Capacity, 200 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-531
- Mfr. Part No.:
- 00605843
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
MYR152.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.68 |
*price indicative
- RS Stock No.:
- 905-531
- Mfr. Part No.:
- 00605843
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 600kg | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 240mm | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 600kg | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 240mm | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- CN
The Tente Swivel Castor is designed for ease of movement across various surfaces, providing exceptional stability and reliability in transport equipment applications.
Housing material crafted from heavy steel sheet for robust durability
Soft tread hardness ensures a smooth, non-marking operation
Swivel radius of 152.5 mm allows for excellent manoeuvrability
Load capacity of 300 kg at 4 km/h accommodates heavy loads effortlessly
Temperature range from -20 °C to 80 °C suits diverse environments
Related links
- Tente Swivel Castor 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
