Tente Swivel Castor, 600 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-528
- Mfr. Part No.:
- 00603667
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
MYR108.53
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR108.53 |
*price indicative
- RS Stock No.:
- 905-528
- Mfr. Part No.:
- 00603667
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 160mm | |
| Load Capacity | 600kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Frame Material | Steel | |
| Wheel Width | 46mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 160mm | ||
Load Capacity 600kg | ||
Brakes No | ||
Overall Height 200mm | ||
Frame Material Steel | ||
Wheel Width 46mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- CN
The Tente Swivel Castor designed for robust transport applications, featuring a medium rectangular plate for stable fitting and superior manoeuvrability across diverse surfaces.
Constructed with heavy steel sheet housing for enhanced durability
Slim fork shape provides improved manoeuvrability in tight spaces
Soft tread material ensures quiet movement and non-marking performance
Roller bearing design offers excellent roll performance
Corrosion-resistant finish maintains appearance and function
Related links
- Tente Swivel Castor 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Elastic Tyre
- Tente Swivel Castor Braked 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
