Tente Fixed Castor, 410 kg Capacity, 200 mm Wheel, Elastic Tyre

N

This image is representative of the product range

Subtotal (1 unit)*

MYR121.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR121.87

*price indicative

RS Stock No.:
905-532
Mfr. Part No.:
00603497
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

200mm

Load Capacity

410kg

Brakes

No

Frame Material

Steel

Overall Height

240mm

Wheel Width

46mm

Rotation

Fixed

Wheel Material

Elastic Tyre

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Hub Bearing Type

Roller Bearing

Hub Material

Polyamide

COO (Country of Origin):
DE
The Tente Fixed Castor features a robust steel sheet housing designed for durability and efficiency, Ideal for various transport equipment applications.

Load capacity up to 410 kg ensures reliable support for heavy items

Temperature tolerance from -20 °C to 80 °C accommodates diverse environments

Roller bearing and non-marking tread materials enhance smooth movement and durability

Overall height of 240 mm provides a suitable profile for a range of uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy