Tente Fixed Castor, 270 kg Capacity, 160 mm Wheel, Elastic Tyre
- RS Stock No.:
- 905-529
- Mfr. Part No.:
- 00603510
- Manufacturer:
- Tente
N
This image is representative of the product range
Subtotal (1 unit)*
MYR103.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR103.15 |
*price indicative
- RS Stock No.:
- 905-529
- Mfr. Part No.:
- 00603510
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 160mm | |
| Product Type | Castor | |
| Load Capacity | 270kg | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 200mm | |
| Wheel Width | 46mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 160mm | ||
Product Type Castor | ||
Load Capacity 270kg | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 200mm | ||
Wheel Width 46mm | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- CN
The Tente Fixed Castor offers reliable functionality and performance for various applications. Its robust design ensures durability while facilitating smooth mobility across surfaces.
Housing material is MADE of heavy steel sheet for enhanced strength
Wheel body crafted from polyamide ensures longevity under regular use
Non-marking tread material is designed to protect floors while in motion
Roller bearing contributes to effortless movement and reduced noise
Load capacity at 4 km/h is rated at 135 kg for reliable transport
Related links
- Tente Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Tente Fixed Castor 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor Wheel 200 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
- Guitel Hervieu Fixed Castor Wheel 160 mm Wheel, Elastic Tyre
