Entrelec Cable Trunking Accessory 6.5 mm 6.5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

MYR7.02

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR7.02-
10 - 24MYR6.2810%
25 - 49MYR5.6819%
50 +MYR5.1826%

*price indicative

RS Stock No.:
274-8918
Mfr. Part No.:
1SET411402R0000
Manufacturer:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Trunking Accessory

Accessory Type

Rivet

Colour

Grey

Standards/Approvals

RoHS

Height

6.5mm

Width

6.5mm

COO (Country of Origin):
TR
The Entrelec Body bound rivet is a PVC wiring ducts accessories. This accessories offers ease wire management within the cable ducts.

Complies with RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy