Entrelec Cable Trunking Accessory 80 mm 60mm
- RS Stock No.:
- 274-8914
- Mfr. Part No.:
- 1SET411303R0000
- Manufacturer:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR73.50
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR7.35 | MYR73.50 |
| 50 - 90 | MYR7.129 | MYR71.29 |
| 100 - 140 | MYR6.843 | MYR68.43 |
| 150 - 190 | MYR6.501 | MYR65.01 |
| 200 + | MYR6.11 | MYR61.10 |
*price indicative
- RS Stock No.:
- 274-8914
- Mfr. Part No.:
- 1SET411303R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Wire Retainer | |
| Colour | Black | |
| Height | 80mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Wire Retainer | ||
Colour Black | ||
Height 80mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
The Entrelec Wire retainer help wire management. They can easily be mounted on the bottom rail of the duct without screwing and slide them along the rail.
Complies with RoHS regulations
Related links
- Entrelec Cable Trunking Accessory 80 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 80 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 80mm
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 80 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
