Entrelec Polyvinyl Chloride Cable Trunking Accessory
- RS Stock No.:
- 274-8916
- Mfr. Part No.:
- 1SET411401R0000
- Manufacturer:
- Entrelec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,340.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,340.48 |
| 5 - 9 | MYR1,300.26 |
| 10 - 19 | MYR1,248.25 |
| 20 - 49 | MYR1,185.84 |
| 50 + | MYR1,114.69 |
*price indicative
- RS Stock No.:
- 274-8916
- Mfr. Part No.:
- 1SET411401R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Rivet Setting Tool | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Standards/Approvals | IEC 60695-2-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Rivet Setting Tool | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Standards/Approvals IEC 60695-2-1, RoHS | ||
- COO (Country of Origin):
- TR
The Entrelec Wiring ducts tools are used for PVC and low smoke halogen free ranges. Wiring ducts tools are designed to help optimize preparation work and mounting inside the panel.
Setting tool for rivets
Complies with RoHS regulations
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 40mm
