Entrelec PVC Cable Trunking Accessory 11 mm 15mm
- RS Stock No.:
- 274-8919
- Mfr. Part No.:
- 1SET411403R0000
- Manufacturer:
- Entrelec
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR24.02
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR2.402 | MYR24.02 | - |
| 50 - 90 | MYR2.302 | MYR23.02 | 4% |
| 100 - 140 | MYR2.209 | MYR22.09 | 8% |
| 150 - 190 | MYR2.123 | MYR21.23 | 11% |
| 200 + | MYR2.048 | MYR20.48 | 14% |
*price indicative
- RS Stock No.:
- 274-8919
- Mfr. Part No.:
- 1SET411403R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Clamp | |
| Material | PVC | |
| Colour | Black | |
| Width | 15mm | |
| Standards/Approvals | EN 45545-2, CE, RoHS, UKCA | |
| Height | 11mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Clamp | ||
Material PVC | ||
Colour Black | ||
Width 15mm | ||
Standards/Approvals EN 45545-2, CE, RoHS, UKCA | ||
Height 11mm | ||
- COO (Country of Origin):
- TR
The Entrelec Cable clamp associated with wire ties helps in maintaining firmly the cables. As a wire retainer, they can easily be mounted on the bottom rail of the duct without screwing and slide them along the rail.
Complies with RoHS regulations
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 60mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 80mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 60mm
