Entrelec Cable Trunking Accessory 6.5 mm 6.5mm
- RS Stock No.:
- 274-8917
- Mfr. Part No.:
- 1SET411402R0000
- Manufacturer:
- Entrelec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR751.70
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR7.517 | MYR751.70 |
| 500 + | MYR6.48 | MYR648.00 |
*price indicative
- RS Stock No.:
- 274-8917
- Mfr. Part No.:
- 1SET411402R0000
- Manufacturer:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Rivet | |
| Colour | Grey | |
| Height | 6.5mm | |
| Width | 6.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Rivet | ||
Colour Grey | ||
Height 6.5mm | ||
Width 6.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
The Entrelec Body bound rivet is a PVC wiring ducts accessories. This accessories offers ease wire management within the cable ducts.
Complies with RoHS regulations
Related links
- Entrelec Cable Trunking Accessory 6.5 mm 6.5mm
- Entrelec Cable Trunking Accessory 80 mm 60mm
- Entrelec Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory
- Entrelec ABS/Polycarbonate Cable Trunking Accessory 40 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 11 mm 15mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 25mm
