Cablofil International, Polyvinyl Chloride PCT 3 m x 100mm x 50 mm

Get a bulk buy discount

Add 240 more to save 2%

View bulk pricing options

Subtotal (1 pack of 8 units)*

MYR2,778.38

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
8 - 232MYR347.298MYR2,778.38-
240 - 1192MYR340.00MYR2,720.002%
1200 +MYR279.819MYR2,238.5519%

*price indicative

RS Stock No.:
125-1626
Mfr. Part No.:
6377 11
Manufacturer:
Cablofil International
Find similar products by selecting one or more attributes.
Select all

Brand

Cablofil International

Product Type

Cable Tray

Length

3m

Sub Type

Cable Tray

Width

100mm

Depth

50mm

Material

Polyvinyl Chloride

Standards/Approvals

EN 61537

Series

PCT

COO (Country of Origin):
ES

Cablofil Perforated PVC Cable Tray


Perforated 50mm deep PVC cable tray available in three widths: 75, 100 and 150 mm. Cablofil PVC cabe tray can be installed in commercial and industrial environments, indoors or out.

PVC

Perforated

50mm Depth

Cablofil Medium Duty PVC Cable Tray


PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.

Easy to install

Eco-friendly: PVC is 100% recyclable

Can be installed inside and outside

Suitable for use in chemical or petrochemical industries, paper or food processing

Suitable for use in commercial environments like storage areas, car parks offices and service ducts

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy