Cablofil International, 316 Stainless Steel 3 m x 100mm x 54 mm
- RS Stock No.:
- 770-7089
- Mfr. Part No.:
- CF54100I316L
- Manufacturer:
- Cablofil International
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR1,960.90
FREE delivery for orders over RM 150.00
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 98 | MYR980.45 | MYR1,960.90 | - |
| 100 + | MYR963.30 | MYR1,926.60 | 1% |
*price indicative
- RS Stock No.:
- 770-7089
- Mfr. Part No.:
- CF54100I316L
- Manufacturer:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 100mm | |
| Depth | 54mm | |
| Material | 316 Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 100mm | ||
Depth 54mm | ||
Material 316 Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Stainless Steel 316 Cable Basket Tray
Related links
- Cablofil International, 316 Stainless Steel 3 m x 300mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 150mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 50mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 100mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 30 mm
- Cablofil International, Steel 3 m x 100mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 300mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 150mm x 54 mm
