Cablofil International, 316 Stainless Steel CF30 3 m x 200mm x 30 mm
- RS Stock No.:
- 770-7082
- Mfr. Part No.:
- CF30150I316L
- Manufacturer:
- Cablofil International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR1,676.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 98 | MYR838.31 | MYR1,676.62 |
| 100 + | MYR820.715 | MYR1,641.43 |
*price indicative
- RS Stock No.:
- 770-7082
- Mfr. Part No.:
- CF30150I316L
- Manufacturer:
- Cablofil International
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 200mm | |
| Depth | 30mm | |
| Material | 316 Stainless Steel | |
| Standards/Approvals | RoHS | |
| Series | CF30 | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 200mm | ||
Depth 30mm | ||
Material 316 Stainless Steel | ||
Standards/Approvals RoHS | ||
Series CF30 | ||
- COO (Country of Origin):
- FR
Stainless Steel 316 Cable Basket Tray
Related links
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 30 mm
- Cablofil International, 316 Stainless Steel 3 m x 300mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 100mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 150mm x 54 mm
- Cablofil International, 316 Stainless Steel 3 m x 50mm x 54 mm
- Cablofil International Standoff 316 Stainless Steel Cable Tray Accessory, 50mm Width
- RS PRO, 304 Stainless Steel 3 m x 200mm x 30 mm
- Cablofil International Cantilever Arm 316 Stainless Steel Cable Tray Accessory 75 mm Depth
