Cablofil International, Polyvinyl Chloride PCT 3 m x 150mm x 50 mm
- RS Stock No.:
- 125-1627
- Mfr. Part No.:
- 6377 21
- Manufacturer:
- Cablofil International
Get a bulk buy discount
Add 240 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 6 units)*
MYR2,526.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 6 - 234 | MYR421.042 | MYR2,526.25 | - |
| 240 + | MYR399.987 | MYR2,399.92 | 5% |
*price indicative
- RS Stock No.:
- 125-1627
- Mfr. Part No.:
- 6377 21
- Manufacturer:
- Cablofil International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cablofil International | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Sub Type | Cable Tray | |
| Width | 150mm | |
| Depth | 50mm | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 61537 | |
| Series | PCT | |
| Select all | ||
|---|---|---|
Brand Cablofil International | ||
Product Type Cable Tray | ||
Length 3m | ||
Sub Type Cable Tray | ||
Width 150mm | ||
Depth 50mm | ||
Material Polyvinyl Chloride | ||
Standards/Approvals EN 61537 | ||
Series PCT | ||
- COO (Country of Origin):
- ES
Cablofil Perforated PVC Cable Tray
Perforated 50mm deep PVC cable tray available in three widths: 75, 100 and 150 mm. Cablofil PVC cabe tray can be installed in commercial and industrial environments, indoors or out.
PVC
Perforated
50mm Depth
Cablofil Medium Duty PVC Cable Tray
PVC cable tray is corrosion free and has excellent fire resistance. It is also resistant to chemical agents, moisture and saline environments.
Easy to install
Eco-friendly: PVC is 100% recyclable
Can be installed inside and outside
Suitable for use in chemical or petrochemical industries, paper or food processing
Suitable for use in commercial environments like storage areas, car parks offices and service ducts
RoHS compliant
Related links
- Cablofil International, Polyvinyl Chloride PCT 3 m x 75mm x 50 mm
- Cablofil International, Polyvinyl Chloride PCT 3 m x 100mm x 50 mm
- Cablofil International Hinged Coupler Polyvinyl Chloride Cable Tray Accessory, 150mm Width
- Cablofil International, Steel 3 m x 150mm x 54 mm
- Cablofil International Cover Polyvinyl Chloride Cable Tray Accessory 3 m Depth
- Cablofil International, Electrogalvanised Steel 3 m x 150mm x 30 mm
- Cablofil International, 316 Stainless Steel 3 m x 150mm x 54 mm
- Cablofil International, 304 Stainless Steel 3 m x 150mm x 54 mm
