SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520050010

This image is representative of the product range

Subtotal (1 bag of 100 units)*

MYR141.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR141.54MYR1.415

*price indicative

RS Stock No.:
667-846
Mfr. Part No.:
02520050010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Minimum Panel Thickness

6mm

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

13mm

Material

Polychloroprene Rubber

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

9.5mm

Series

DA 95

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Universal grommet in EPDM rubber is engineered for superior durability and resilience, Ideal for diverse applications that require reliable insulation and versatility. Designed to accommodate wall thicknesses from 1 to 4 mm, this grommet provides a secure fit for various installations. With impressive operating temperature capabilities ranging from -40 to +100°C, it is suitable for use in demanding environments. Its halogen-free composition ensures safety without compromising performance, while excellent ozone resistance enhances longevity, making this grommet a dependable choice for professionals seeking quality and sustainability in their projects.

Constructed from robust EPDM material for enhanced durability

Operating temperature range of -40 to +100°C for versatile applications

Halogen-free specification ensures safer environments

Ultimate elongation exceeds 400%, accommodating dynamic applications

Dielectric strength greater than 13 kV/mm for effective insulation

Very good resistance to ozone, extending service life

Adapts seamlessly to wall thicknesses from 1 to 4 mm, offering broad utility

Meets RoHS compliance for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy