SES Sterling DA 45 Black Polychloroprene Rubber 9.5 mm Cable Grommet for 4.5 mm Cable Dia. 02520086010
- RS Stock No.:
- 667-795
- Mfr. Part No.:
- 02520086010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR78.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR78.41 | MYR0.784 |
*price indicative
- RS Stock No.:
- 667-795
- Mfr. Part No.:
- 02520086010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Panel Hole Diameter | 9.5mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 4.5mm | |
| Series | DA 45 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Panel Hole Diameter 9.5mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 4.5mm | ||
Series DA 45 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is engineered for versatility and longevity in various applications. This high-quality grommet is designed for effective sealing, safeguarding against environmental factors such as moisture and dust. With a wide operating temperature range of -40 to +100°C, it remains reliable under extreme conditions. Its impressive dielectric strength of over 13 kV/mm ensures excellent electrical insulation, making it Ideal for electrical enclosure seals. Additionally, its halogen-free specification promotes safety and environmental compliance, making it a responsible choice for users prioritising sustainability. The perfect solution for a range of wall thicknesses and industrial applications, this grommet guarantees both performance and reliability.
Constructed from Durable EPDM rubber for enhanced longevity
Operating temperature range from -40 to +100°C, ensuring performance in extreme conditions
Ultimate elongation of over 400% for flexibility during installation
Dielectric strength exceeding 13 kV/mm for superior electrical insulation
Resistant to ozone, providing outdoor durability
Halogen-free specification, aligning with environmental safety standards
Suitable for wall thicknesses of 1 to 4 mm, providing adaptability for different installations
Available in black to blend seamlessly with various applications
Related links
- SES Sterling DA 45 Black Polychloroprene Rubber 9.5 mm Cable Grommet for 4.5 mm Cable Dia. 02520085010
- SES Sterling DA 45 Black Polychloroprene Rubber 9.5 mm Cable Grommet for 4.5 mm Cable Dia. 02520087010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520050010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520049010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520045010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520051010
- SES Sterling DA Black Polychloroprene 13 mm Cable Grommet for 9.5 mm Cable Dia. for 9.5 mm Cable Dia. 02520047010
- SES Sterling DA Black Polychloroprene 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520048010
