SES Sterling DA 45 Black Polychloroprene Rubber 9.5 mm Cable Grommet for 4.5 mm Cable Dia. 02520087010
- RS Stock No.:
- 667-796
- Mfr. Part No.:
- 02520087010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR74.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR74.40 | MYR0.744 |
*price indicative
- RS Stock No.:
- 667-796
- Mfr. Part No.:
- 02520087010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 2mm | |
| Panel Hole Diameter | 9.5mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 4.5mm | |
| Series | DA 45 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 2mm | ||
Panel Hole Diameter 9.5mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 4.5mm | ||
Series DA 45 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet showcases exceptional versatility in applications requiring reliable sealing solutions. Designed from high-quality black polychloroprene rubber, this grommet is engineered to withstand operating temperatures of -30 to +90°C, ensuring durability in various environmental conditions. Its impressive tensile strength and ultimate elongation properties enhance its capacity to maintain integrity under stretch. The presence of RoHS compliance further assures eco-conscious consumers that this product aligns with contemporary safety standards. Ideal for mounting applications, this grommet provides an effective barrier against contaminants while facilitating ease of installation.
Manufactured from robust black polychloroprene rubber, ensuring long-lasting use
Operating temperature range of -30 to +90°C, suitable for diverse conditions
High tensile strength at break of over 7 MPa contributes to superior durability
Ultimate elongation exceeding 400% allows for flexibility during installation
Dielectric strength over 13 kV/mm makes it safe for electrical applications
RoHS compliant, supporting eco-friendly and safe use across various sectors
Versatile design enhances functionality in mounting applications
Related links
- SES Sterling DA 45 Black Polychloroprene Rubber 9.5 mm Cable Grommet for 4.5 mm Cable Dia. 02520086010
- SES Sterling DA 45 Black Polychloroprene Rubber 9.5 mm Cable Grommet for 4.5 mm Cable Dia. 02520085010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520050010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520049010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520045010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520051010
- SES Sterling DA Black Polychloroprene 13 mm Cable Grommet for 9.5 mm Cable Dia. for 9.5 mm Cable Dia. 02520047010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
