SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520045010
- RS Stock No.:
- 667-844
- Mfr. Part No.:
- 02520045010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR91.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR91.28 | MYR0.913 |
*price indicative
- RS Stock No.:
- 667-844
- Mfr. Part No.:
- 02520045010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Panel Hole Diameter | 13mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 9.5mm | |
| Series | DA 95 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Panel Hole Diameter 13mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 9.5mm | ||
Series DA 95 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet crafted from Durable black polychloroprene rubber, ensuring excellent resistance to wear and tear. It is designed to facilitate secure fitment in wall thicknesses up to 4 mm, making it Ideal for electrical installations where moisture and abrasion resistance are paramount. With operating temperatures ranging from -30 to +90°C, this grommet is well-suited for both indoor and outdoor usage. The stands up to high dielectric strength, providing safety and durability, while also being halogen-free for environmentally conscious users. This grommet guarantees seamless integration into your system, enhancing longevity and performance.
Crafted from high-quality black polychloroprene for superior durability
Operating temperature range from -30 to +90°C for versatile use
Compatible with wall thicknesses between 1 to 4 mm, ensuring a secure fit
Exhibits high dielectric strength, providing enhanced safety in applications
Halogen-free construction aligns with eco-friendly values
Offers excellent resistance to ozone and wear, enhancing longevity
Designed for easy installation, streamlining project efficiency
Related links
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520049010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520050010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520051010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520062010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520060010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520151010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520059010
