SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520049010
- RS Stock No.:
- 667-845
- Mfr. Part No.:
- 02520049010
- Manufacturer:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
MYR100.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR100.30 | MYR1.003 |
*price indicative
- RS Stock No.:
- 667-845
- Mfr. Part No.:
- 02520049010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 4mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 13mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 9.5mm | |
| Series | DA 95 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 4mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 13mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 9.5mm | ||
Series DA 95 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet is expertly crafted from high-quality EPDM rubber, ensuring durability and versatility in a variety of applications. Designed for use in settings that require a reliable solution for managing wall thicknesses of 1 to 4 mm, this grommet performs exceptionally well under operating temperatures ranging from -40°C to +100°C. With features like excellent ozone resistance and dielectric strength exceeding 13 kV/mm, this grommet enhances safety and longevity, making it an Ideal choice for electronics and automotive applications. Halogen-free specifications demonstrate a commitment to environmental standards while providing universal functionality in black colour.
Crafted from robust EPDM rubber for enhanced durability
Operating temperature range from -40°C to +100°C for versatile application
Ultimate elongation greater than 400% ensures flexibility for varied usage
Dielectric strength surpasses 13 kV/mm, increasing safety in electrical applications
Exceptional resistance to ozone for prolonged lifespan in outdoor environments
Halogen-free specification aligns with eco-friendly practices
Accommodates wall thicknesses between 1 mm to 4 mm seamlessly
Related links
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520045010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520050010
- SES Sterling DA 95 Black Polychloroprene Rubber 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520051010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520062010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520061010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520060010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520151010
- SES Sterling DA 130 Black Polychloroprene Rubber 17 mm Cable Grommet for 13 mm Cable Dia. 02520059010
