Pflitsch Cleanplus Series Blue Stainless Steel Sign, M16x1.5 Thread, 6.5 mm min., 8.5 mm max., 66
- RS Stock No.:
- 834-778
- Mfr. Part No.:
- cp 216VA 9 HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR140.38
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR140.38 |
| 10 + | MYR129.12 |
*price indicative
- RS Stock No.:
- 834-778
- Mfr. Part No.:
- cp 216VA 9 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M16x1.5 | |
| Product Type | Sign | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M16x1.5 | ||
Product Type Sign | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Pflitsche cable gland ensures hygienic sealing for high-demand environments. Constructed for reliability, it provides an effective barrier against contaminants, making it Ideal for industries with stringent hygiene requirements.
Made from high-quality stainless steel for durability and corrosion resistance
Ensures ease of cleaning with a smooth surface and no cavities for contamination
Certified for high protection levels, including IP 68 up to 15 bar
Designed with a large sealing area for optimal performance under pressure
Related links
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 5.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 6.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 7 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
