Pflitsch Cleanplus Series Blue Stainless Steel Sign, M12x1.5 Thread, 4 mm min., 6.5 mm max., 66
- RS Stock No.:
- 834-775
- Mfr. Part No.:
- cp 212VA 6 HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR131.17
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR131.17 |
| 10 + | MYR120.65 |
*price indicative
- RS Stock No.:
- 834-775
- Mfr. Part No.:
- cp 212VA 6 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M12x1.5 | |
| Product Type | Sign | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M12x1.5 | ||
Product Type Sign | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Cable Diameter 4mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Pflitsche cable gland offers a high-quality solution for hygienic applications, ensuring a secure and contamination-free environment during utilisation in sensitive industries.
Manufactured from premium food-grade stainless steel for enhanced durability
Smooth surface finish provides exceptional cleanability and minimizes dirt adhesion
Designed to withstand aggressive cleaning agents, ensuring compliance with strict hygiene regulations
Certified to meet EHEDG standards for hygienic design, guaranteeing high safety
Related links
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 3.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 6.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 6.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 7 mm min. 66
