Pflitsch Cleanplus Series Blue Stainless Steel Sign, M12x1.5 Thread, 4 mm min., 5.5 mm max., 66
- RS Stock No.:
- 834-773
- Mfr. Part No.:
- cp 212VA 5 HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR131.17
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR131.17 |
| 10 + | MYR120.65 |
*price indicative
- RS Stock No.:
- 834-773
- Mfr. Part No.:
- cp 212VA 5 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M12x1.5 | |
| Product Type | Sign | |
| Maximum Cable Diameter | 5.5mm | |
| Minimum Cable Diameter | 4mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M12x1.5 | ||
Product Type Sign | ||
Maximum Cable Diameter 5.5mm | ||
Minimum Cable Diameter 4mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Pflitsche cable gland offers a robust solution for hygiene applications, ensuring maximum sealing integrity in food and pharmaceutical environments. Its design adheres to strict hygienic standards, providing effective protection against contaminants.
Constructed from high-quality stainless steel, ensuring durability and resistance to harsh cleaning agents
Certified by EHEDG, conforming to stringent hygiene requirements for food processing
IP 68 rated, providing protection against water and dust ingress up to 15 bar
Easy installation with minimal system components, requiring no special tools
Related links
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 3.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 5.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 6.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 7 mm min. 66
