Pflitsch Cleanplus Series Blue Stainless Steel Sign, M16x1.5 Thread, 5.5 mm min., 7.5 mm max., 66
- RS Stock No.:
- 834-777
- Mfr. Part No.:
- cp 216VA 8 HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR140.38
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR140.38 |
| 10 + | MYR129.12 |
*price indicative
- RS Stock No.:
- 834-777
- Mfr. Part No.:
- cp 216VA 8 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Sign | |
| Thread Size | M16x1.5 | |
| Maximum Cable Diameter | 7.5mm | |
| Minimum Cable Diameter | 5.5mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 180°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Sign | ||
Thread Size M16x1.5 | ||
Maximum Cable Diameter 7.5mm | ||
Minimum Cable Diameter 5.5mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 180°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Pflitsche cable gland offers hygienic sealing in demanding environments. Capable of withstanding high pressures, it ensures optimal protection and compliance with stringent hygiene standards, making it Ideal for food and pharmaceutical industries.
Constructed from high-grade stainless steel for exceptional durability
Features a smooth surface ensuring easy cleaning and compliance with hygiene requirements
Offers type of protection IP 68, suitable for depths up to 15 bar
Designed with a metric connection thread according to EN 60423 for compatibility
Related links
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 6.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 3.5 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 10 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 7 mm min. 66
