Vikan Broom, Red With Polypropylene Bristles for Dry Areas

Subtotal (1 unit)*

MYR213.00

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR213.00

*price indicative

RS Stock No.:
238-1700
Mfr. Part No.:
31994
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

65mm

Application

Dry Areas

Hard/Soft

Soft

Colour

Red

Bristle Material

Polypropylene

Bristle Length

56mm

Broom Style

Push Broom

Standards/Approvals

Halal and Kosher compliant, REACH Regulation (EC) No. 1907/2006, UK 2019 No. 704, CFR 21, Regulation 2023/2006/EC, (EC) 1935/2004

Depth

610mm

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan broom designed to effectively sweep flour, starch and other powders from dry areas. It has pH value in usage concentration range between 2 to 10.5 pH.

Material polypropylene polyester stainless steel (AISI 304)

Colour red

Dimension 610 x 65 x 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy