Vikan Broom, White With Polypropylene Bristles for Dry Areas

Subtotal (1 unit)*

MYR213.00

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR213.00

*price indicative

RS Stock No.:
238-1701
Mfr. Part No.:
31995
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

65mm

Application

Dry Areas

Hard/Soft

Soft

Colour

White

Bristle Material

Polypropylene

Bristle Length

56mm

Broom Style

Push Broom

Depth

610mm

Standards/Approvals

Meets the REACH (EC) No. 1907/2006, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, Is Halal and Kosher, FDA raw material (CFR 21), California Proposition 65, Complies with (EC) 1935/2004 on food contact materials, with the European Brushware Federation (FEIBP) Charter, Complies with UK 2019 No. 704 on food contact materials

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan broom designed to effectively sweep flour, starch and other powders from dry areas. It has pH value in usage concentration range between 2 to 10.5 pH.

Material polypropylene polyester stainless steel (AISI 304)

Colour white

Dimension 610 x 65 x 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy