Vikan Broom, Yellow With Polypropylene Bristles for Dry Areas

Subtotal (1 unit)*

MYR213.00

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR213.00

*price indicative

RS Stock No.:
238-1702
Mfr. Part No.:
31996
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Width

65mm

Product Type

Broom

Application

Dry Areas

Hard/Soft

Soft

Colour

Yellow

Bristle Material

Polypropylene

Bristle Length

56mm

Depth

610mm

Standards/Approvals

Halal and Kosher compliant, UK 2019 No. 704, (EC) 1935/2004, FDA compliant raw material (CFR 21), EU Regulation 2023/2006/EC, REACH Regulation (EC) No. 1907/2006

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan broom designed to effectively sweep flour, starch and other powders from dry areas. It has pH value in usage concentration range between 2 to 10.5 pH.

Material polypropylene polyester stainless steel (AISI 304)

Colour yellow

Dimension 610 x 65 x 125 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy