Vikan Broom, Red With Polypropylene Bristles for Dry Areas

Subtotal (1 unit)*

MYR124.64

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR124.64

*price indicative

RS Stock No.:
238-1693
Mfr. Part No.:
31784
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Broom

Width

65mm

Application

Dry Areas

Colour

Red

Bristle Material

Polypropylene

Bristle Length

60mm

Broom Style

Push Broom

Depth

410mm

Standards/Approvals

FDA, Kosher, REACH, Halal

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan broom designed to effectively sweep flour, starch and other powders from dry areas. It has pH value in usage concentration range between 2 to 10.5 pH.

Material polypropylene stainless steel (AISI 304)

Colour red

Dimension 410 x 65 x 130 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy