Vikan Broom, Blue With Polypropylene Bristles for Dry Areas
- RS Stock No.:
- 238-1699
- Mfr. Part No.:
- 31993
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR213.00
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR213.00 |
*price indicative
- RS Stock No.:
- 238-1699
- Mfr. Part No.:
- 31993
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 65mm | |
| Product Type | Broom | |
| Application | Dry Areas | |
| Hard/Soft | Soft | |
| Colour | Blue | |
| Bristle Material | Polypropylene | |
| Bristle Length | 56mm | |
| Broom Style | Push Broom | |
| Standards/Approvals | Is Halal and Kosher, with the European Brushware Federation (FEIBP) Charter, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), California Proposition 65, Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials | |
| Depth | 610mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 65mm | ||
Product Type Broom | ||
Application Dry Areas | ||
Hard/Soft Soft | ||
Colour Blue | ||
Bristle Material Polypropylene | ||
Bristle Length 56mm | ||
Broom Style Push Broom | ||
Standards/Approvals Is Halal and Kosher, with the European Brushware Federation (FEIBP) Charter, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice, FDA raw material (CFR 21), California Proposition 65, Meets the REACH (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, Complies with UK 2019 No. 704 on food contact materials | ||
Depth 610mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan broom designed to effectively sweep flour, starch and other powders from dry areas. It has pH value in usage concentration range between 2 to 10.5 pH.
Material polypropylene polyester stainless steel (AISI 304)
Colour blue
Dimension 610 x 65 x 125 mm
Related links
- Vikan Broom, Blue With Polypropylene Bristles for Dry Areas
- Vikan Broom Wet Areas
- Vikan Broom Floors
- Vikan Broom, Green With Polypropylene Bristles for Dry Areas
- Vikan Broom, White With Polypropylene Bristles for Dry Areas
- Vikan Broom, Red With Polypropylene Bristles for Dry Areas
- Vikan Broom, Yellow With Polypropylene Bristles for Dry Areas
- Vikan Broom, Black With Polypropylene Bristles for Dry Areas
