Altech Insulated Crimp Bootlace Ferrule, 10 mm Pin Length, 3.5 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 899-1169
- Mfr. Part No.:
- 2872.0
- Manufacturer:
- Altech
Get a bulk buy discount
Add 500 more to save MYR1,036.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR2,073.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | MYR20.733 | MYR2,073.30 | - |
| 500 + | MYR18.661 | MYR1,866.10 | MYR1,036.00 |
*price indicative
- RS Stock No.:
- 899-1169
- Mfr. Part No.:
- 2872.0
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 10mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Overall Length | 16mm | |
| Minimum Wire Size AWG | 18AWG | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 10mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 1mm² | ||
Overall Length 16mm | ||
Minimum Wire Size AWG 18AWG | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- DE
Insulated Ferrules
Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.
Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper
Altech Bootlace Ferrules
Related links
- Altech Insulated Crimp Bootlace Ferrule 2.4 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 2 mm Pin Diameter, Red from 16 AWG to 16 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 8.7 mm Pin Diameter, Beige from 2 AWG to 2 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 22 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, White from 8 AWG to 8 AWG Wire Size
