Altech Insulated Crimp Bootlace Ferrule, 18 mm Pin Length, 2.4 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- RS Stock No.:
- 899-1036
- Mfr. Part No.:
- 2796.0
- Manufacturer:
- Altech
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR644.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 400 | MYR6.443 | MYR644.30 |
| 500 + | MYR5.798 | MYR579.80 |
*price indicative
- RS Stock No.:
- 899-1036
- Mfr. Part No.:
- 2796.0
- Manufacturer:
- Altech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Product Type | Crimp Bootlace Ferrule | |
| Pin Diameter | 2.4mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 25.2mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Product Type Crimp Bootlace Ferrule | ||
Pin Diameter 2.4mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 25.2mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- DE
Insulated Ferrules Dual Wire
Altech Dual wire insulated ferrules provide reliable connection of multiple wires into the same terminal block clamp and simplify jumping between terminal blocks. Dual wire ferrules have larger diameters and special shaped sleeves that accept two conductors of the same or different size. All models are highly reliable and excellent quality.
Sleeve: Polypropylene
Tube: Tin-plated Copper
Altech Bootlace Ferrules
Related links
- Altech Insulated Crimp Bootlace Ferrule 8.7 mm Pin Diameter, Beige from 2 AWG to 2 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.5 mm Pin Diameter, Red from 18 AWG to 18 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 1.2 mm Pin Diameter, Blue to 22 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.3 mm Pin Diameter, Blue from 14 AWG to 14 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Grey from 12 AWG to 12 AWG Wire Size
- Altech Insulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter, Black from 10 AWG to 10 AWG Wire Size
